Diodes IncorporatedMMSZ5250B-7Zener

Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5250B-7 zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 0.1 μA. Its test current is 6.2 mA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.