Micro Commercial ComponentsMMSZ5250B-TPZener
Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 20 | |
| 5% | |
| 0.9 | |
| 500 | |
| 6.2 | |
| 0.1 | |
| 25 | |
| 500 | |
| -65 | |
| 150 | |
| 0.086%/°C(Max) | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.2(Max) |
| Verpackungsbreite | 1.8(Max) |
| Verpackungslänge | 2.85(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
This MMSZ5250B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. Its test current is 6.2 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

