| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 22 | |
| 5% | |
| 0.9 | |
| 500 | |
| 5.6 | |
| 0.1 | |
| 29 | |
| -55 | |
| 150 | |
| 23.1 | |
| 20.9 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.16 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.69 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator MMSZ5251BT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5.6 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 22 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

