onsemiMMSZ5254BT1GZener

Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator MMSZ5254BT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.1 μA. Its test current is 4.6 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 63.560 Stück

Regional Inventory: 27.560

    Total0,08 €Price for 1

    27.560 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,05 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      30 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0797 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      China
      • In Stock: 560 Stück
      • Price: 0,0797 €
    • (3000)

      Versand in vsl. 2 Tagen

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2430+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      China
      • In Stock: 27.000 Stück
      • Price: 0,0164 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2517+
      Manufacturer Lead Time:
      30 Wochen
      • In Stock: 36.000 Stück
      • Price: 0,0149 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.