VishayMMSZ5256B-HE3-08Zener
Zener Diode Single 30V 5% 49Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 30 | |
| 5% | |
| 0.9 | |
| 500 | |
| 4.2 | |
| 0.1 | |
| 49 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.091%/°C | |
| Tape and Reel | |
| 0.0103 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Max) |
| Verpackungsbreite | 1.7(Max) |
| Verpackungslänge | 2.85(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
Check out this perfect MMSZ5256B-HE3-08 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 4.2 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

