Micro Commercial ComponentsMMSZ5256B-TPZener

Zener Diode Single 30V 5% 49Ohm 500mW 2-Pin SOD-123 T/R

This MMSZ5256B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 500 mW. Its test current is 4.2 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 12.000 Stück

Regional Inventory: 3.000

    Total69,90 €Price for 3000

    3.000 auf Lager: Versand in vsl. 2 Tagen

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2514+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Thailand
      • In Stock: 3.000 Stück
      • Price: 0,0233 €
    • (3000)

      Versand in vsl. 7 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2536+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,0218 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.