Micro Commercial ComponentsMMSZ5257B-TPZener

Zener Diode Single 33V 5% 58Ohm 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5257B-TP zener diode from Micro Commercial Components is exactly what you need. Its test current is 3.8 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%.

9.000 Stück: Versand in vsl. 2 Tagen

    Total54,90 €Price for 3000

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2532+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,0183 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.