10-25% Rabatt
Diodes IncorporatedMMSZ5258BS-7-FZener
Zener Diode Single 36V 5% 70Ohm 200mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 36 | |
| 5% | |
| 0.9 | |
| 200 | |
| 3.4 | |
| 0.1 | |
| 70 | |
| 200 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 0.004 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 1.7 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
Check out this perfect MMSZ5258BS-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 0.1 μA. Its test current is 3.4 mA. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 36 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

