onsemiMMSZ5263BT1GZener

Diode Zener Single 56V 5% 500mW 2-Pin SOD-123 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator MMSZ5263BT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 2.2 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 56 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 15.026 Stück

Regional Inventory: 26

    Total0,13 €Price for 1

    26 auf Lager: morgen versandbereit

    • Service Fee  6,16 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2238+
      Manufacturer Lead Time:
      30 Wochen
      Minimum Of :
      1
      Maximum Of:
      26
      Country Of origin:
      China
         
      • Price: 0,1314 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2238+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      China
      • In Stock: 26 Stück
      • Price: 0,1314 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2547+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      China
      • In Stock: 15.000 Stück
      • Price: 0,0180 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.