onsemiMMSZ5264BT1GZener

Diode Zener Single 60V 5% 500mW 2-Pin SOD-123 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator MMSZ5264BT1G zener diode from ON Semiconductor. Its test current is 2.1 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 60 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

49.258 Stück: Versand in vsl. 2 Tagen

    Total0,14 €Price for 1

    • Service Fee  6,16 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2109+
      Manufacturer Lead Time:
      31 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,1362 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2109+
      Manufacturer Lead Time:
      31 Wochen
      Country Of origin:
      China
      • In Stock: 22.258 Stück
      • Price: 0,1362 €
    • (3000)

      Versand in vsl. 2 Tagen

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2550+
      Manufacturer Lead Time:
      31 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 27.000 Stück
      • Price: 0,0237 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.