| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 5% | |
| 500 | |
| 5 | |
| 1 | |
| 15 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.16 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.69 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
Access the reverse breakdown region using a voltage regulator MMSZ7V5T1G zener diode from ON Semiconductor. Its maximum leakage current is 1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

