SamtecMMT-104-02-T-SHSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 2mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 3/Contact | |
| 281VAC | |
| -55 | |
| 105 | |
| Tube | |
| 8 | |
| 9.24 | |
| 2 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this unshrouded MMT-104-02-T-SH header connector from Samtec. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 2 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. MMT-104-02-T-SH is housed in black liquid crystal polymer. This product is 8 mm long, 2 mm tall and 9.24 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

