onsemiMMUN2111LT3GDigital-BJT
Trans Digital BJT PNP 50V 0.1A 400mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 50 | |
| 0.1 | |
| 35@5mA@10V | |
| 10 | |
| 1 | |
| 0.25@0.3mA@10mA | |
| 400 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Apply the applications of a traditional bi polar junction transistor, in digital circuits with this PNP MMUN2111LT3G digital transistor from ON Semiconductor, ideal for any digital signal processing circuit! This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 35@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

