onsemiMMUN2114LT1GDigital-BJT

Trans Digital BJT PNP 50V 0.1A 400mW 3-Pin SOT-23 T/R

Are you in need of the digital form of a traditional bipolar junction transistor? The PNP MMUN2114LT1G digital transistor from ON Semiconductor is what you've been looking for. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 400 mW. It has a maximum collector emitter voltage of 50 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

836 Stück: morgen versandbereit

    Total0,12 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2328+
      Manufacturer Lead Time:
      41 Wochen
      Minimum Of :
      1
      Maximum Of:
      836
      Country Of origin:
      China
         
      • Price: 0,1166 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2328+
      Manufacturer Lead Time:
      41 Wochen
      Country Of origin:
      China
      • In Stock: 836 Stück
      • Price: 0,1166 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.