onsemiMMUN2232LT1GDigital-BJT
Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 15@5mA@10V | |
| 4.7 | |
| 1 | |
| 0.25@1mA@10mA | |
| 400 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Ensure the proper transistor is used within your digital processing unit by using ON Semiconductor's NPN MMUN2232LT1G digital transistor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 15@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@1mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 400 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

