onsemiMMUN2233LT1GDigital-BJT

Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R

Thanks to ON Semiconductor, easily integrate NPN MMUN2233LT1G digital transistors into digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 400 mW. It has a maximum collector emitter voltage of 50 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

50 Stück: morgen versandbereit

    Total0,10 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2046+
      Manufacturer Lead Time:
      41 Wochen
      Minimum Of :
      1
      Maximum Of:
      50
      Country Of origin:
      China
         
      • Price: 0,1001 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2046+
      Manufacturer Lead Time:
      41 Wochen
      Country Of origin:
      China
      • In Stock: 50 Stück
      • Price: 0,1001 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.