Illinois CapacitorMMWA05W2K-FKondensator, Kunststofffilm
Cap Film 2uF 50V PET 10% (10.2 X 31.7mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 2uF | |
| 10% | |
| 50VDC|35VAC | |
| PET | |
| Through Hole | |
| Axial | |
| 10.2 X 31.7 | |
| -55 | |
| 125 | |
| 10.2(Max) | |
| 31.7(Max) | |
| 0.6 |
The various voltage ratings and capacitance values of this MMWA05W2K-F plastic film capacitor from Cornell Dubilier makes it great for various electronic applications. It can withstand a voltage of 50 VDC|35VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm. This product is 31.7(Max) mm long with a diameter of 10.2(Max) mm. The MMWA05W2K-F polypropylene film capacitor has an axial termination style. Its capacitance value is 2uF. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

