Illinois CapacitorMMWA2P22K-FKondensator, Kunststofffilm
Cap Film 0.22uF 200V/250V PET 10%( 7.9 X 17.4mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 200VDC|250VDC | |
| PET | |
| Through Hole | |
| Axial | |
| 7.9 X 17.4 | |
| -55 | |
| 125 | |
| 7.9(Max) | |
| 17.4(Max) | |
| 0.6 | |
| 38.1 |
MMWA2P22K-F plastic film capacitor from Cornell Dubilier is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 200 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 17.4(Max) mm long with a diameter of 7.9(Max) mm. The MMWA2P22K-F polypropylene film capacitor has an axial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm. Its capacitance value is 0.22uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

