Illinois CapacitorMMWA2W1K-FKondensator, Kunststofffilm
Cap Film 1uF 200V/250V PET 10%( 10.9 X 27mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 200VDC|250VDC | |
| PET | |
| Through Hole | |
| Axial | |
| 10.9 X 27 | |
| -55 | |
| 125 | |
| 10.9(Max) | |
| 27(Max) | |
| 0.6 | |
| 38.1 |
The low cost of this MMWA2W1K-F plastic film capacitor from Cornell Dubilier makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 200 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 1uF. This part has a lead diameter of 0.6 mm. This product is 27(Max) mm long with a diameter of 10.9(Max) mm. The MMWA2W1K-F polypropylene film capacitor has an axial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

