Illinois CapacitorMMWA4W1K-FKondensator, Kunststofffilm

Cap Film 1uF 400V PET 10%( 11.9 X 44.4mm) Axial 125°C

Reduce space requirements on your PCB by replacing other space consuming capacitors with this MMWA4W1K-F plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm. This product is 44.4(Max) mm long with a diameter of 11.9(Max) mm. The MMWA4W1K-F polypropylene film capacitor has an axial termination style. Its capacitance value is 1uF.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    26 Wochen
    • Price: 4,8201 €
    1. 1000+4,8201 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.