Illinois CapacitorMMWA6W1K-FKondensator, Kunststofffilm
Cap Film 1uF 600V/630V PET 10%( 17.4 X 44.4mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 600VDC|630VDC | |
| PET | |
| Through Hole | |
| Axial | |
| 17.4 X 44.4 | |
| -55 | |
| 125 | |
| 17.4(Max) | |
| 44.4(Max) | |
| 1 | |
| 38.1 |
This low-inductance and low-cost MMWA6W1K-F film capacitor from Cornell Dubilier will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 600 VDC|630VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The MMWA6W1K-F polypropylene film capacitor has an axial termination style. Its capacitance value is 1uF. This part has a lead diameter of 1 mm. This product is 44.4(Max) mm long with a diameter of 17.4(Max) mm. It has a tolerance of 10%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

