KOA CorporationMO2CT631R104JWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide 100K Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 100K | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 6 | |
| 15.5 | |
| 1.4 | |
| 0.8 | |
| 30 | |
| Through Hole |
Look no further than KOA Speer Electronics' MO2CT631R104J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 100K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The MO2CT631R104J part has an axial termination style. It has a tolerance of 5%. This product is 15.5 mm long. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

