KOA CorporationMOS1CT52R620JWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide 62 Ohm 5% 1W ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 62 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3 | |
| 9 | |
| 0.35 | |
| 0.6 | |
| 24 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their MOS1CT52R620J fixed single through-hole resistor. This durable part has a power rating of 1 W. This product has a resistance value of 62 Ohm. Its temperature coefficient is ±300 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 9 mm long. This part has an operating temperature of -55 to 200 °C. This device is made with metal oxide technology. The MOS1CT52R620J part has an axial termination style. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
