KOA CorporationMOS2CT52R100JWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide 10 Ohm 5% 2W ±300ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| High Reliability | |
| No | |
| Yes | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.8 | |
| 0.8 | |
| 24 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
The MOS2CT52R100J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 10 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with metal oxide technology. This product is 12 mm long. The MOS2CT52R100J part has an axial termination style. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
