KOA CorporationMOS2CT52R122JWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide 1.2K Ohm 5% 2W ±300ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.2K | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| High Reliability | |
| No | |
| Yes | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.8 | |
| 0.8 | |
| 24 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MOS2CT52R122J fixed single through-hole resistor, developed by KOA Speer Electronics. This product has a resistance value of 1.2K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 12 mm long. The MOS2CT52R122J part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This device utilizes metal oxide technology. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
