KOA CorporationMOS2CT52R200JWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide 20 Ohm 5% 2W ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| 20 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.8 | |
| 0.8 | |
| 24 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the MOS2CT52R200J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 20 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C. The MOS2CT52R200J part has an axial termination style. It has a tolerance of 5%. This product is 12 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
