KOA CorporationMOS3CT631R102JWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide 1K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1K | |
| 5% | |
| 350 | |
| 3 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 6 | |
| 15.5 | |
| 1.4 | |
| 0.8 | |
| 30 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their MOS3CT631R102J fixed single through-hole resistor. This durable part has a power rating of 3 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 200 °C. The MOS3CT631R102J part has an axial termination style. It has a tolerance of 5%. This device is made with metal oxide technology. This product is 15.5 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
