KOA CorporationMOS3CT631R471JWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide 470 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 470 | |
| 5% | |
| 350 | |
| 3 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 6 | |
| 15.5 | |
| 1.4 | |
| 0.8 | |
| 30 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this MOS3CT631R471J fixed single through-hole resistor from KOA Speer Electronics will get the job done. This dependable part has a power rating of 3 W. This product has a resistance value of 470 Ohm. Its temperature coefficient is ±300 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. The MOS3CT631R471J part has an axial termination style. This device utilizes metal oxide technology. This product is 15.5 mm long. This part has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
