KOA CorporationMOSX3CT631R1R0JWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide 1 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 5% | |
| 3 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| Flame Retardant Coating|High Reliability | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 6 | |
| 15.5 | |
| 1.4 | |
| 0.8 | |
| 30 | |
| ±1 | |
| ±1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this MOSX3CT631R1R0J fixed single through-hole resistor from KOA Speer Electronics will get the job done. This product has a resistance value of 1 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The MOSX3CT631R1R0J part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. This product is 15.5 mm long. This device utilizes metal oxide technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
