| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 360 | |
| 230 | |
| 300 | |
| 595 | |
| 10% | |
| 10 | |
| 1200 | |
| 168 | |
| 25 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 4.4 | |
| 11 | |
| Radial | |
| Through Hole | |
| 5 |
Apply different voltages to this MOV-07D361KTR MOV from Bourns in order to change resistance of it. This device's clamping current is 10 A and clamping voltage is 595 V. This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 140pF. This device utilizes metal oxide technology. This varistor has a voltage of 360 V. This product is 11 mm tall and 4.4 mm deep with a diameter of 9 mm. Its tolerance voltage is 10%. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

