| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 200 | |
| 130 | |
| 170 | |
| 340 | |
| 10% | |
| 25 | |
| 2500 | |
| 600 | |
| 30 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 3.8 | |
| 15.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Have complete control of resistance in a voltage applied circuit by using this MOV-10D201K MOV developed by Bourns. This part has a pitch of 7.5 mm. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 340 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. This device utilizes metal oxide technology. This product is 15.5 mm tall and 7.2 mm deep with a diameter of 12.5 mm. Its tolerance voltage is 10%. Its capacitance value is 500pF. This varistor has a voltage of 200 V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

