| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 300 | |
| 190 | |
| 250 | |
| 500 | |
| 10% | |
| 25 | |
| 2500 | |
| 396 | |
| 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 4.4 | |
| 15.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Provide proper variable resistance to your circuit by using this MOV-10D301K MOV from Bourns. This device's clamping current is 25 A and clamping voltage is 500 V. Its maximum surge current is 2500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 190 VAC and the maximum DC voltage rating is 250 VDC. Its tolerance voltage is 10%. This device is made with metal oxide technology. Its capacitance value is 330pF. This varistor has a voltage of 300 V. This product is 15.5 mm tall and 7.2 mm deep with a diameter of 12.5 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

