| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 82 | |
| 50 | |
| 65 | |
| 135 | |
| 10% | |
| 25 | |
| 2500 | |
| 1440 | |
| 12 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 3.8 | |
| 15.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Look no further, this MOV-10D820KTR MOV from Bourns is a variable resistor. This device's clamping current is 25 A and clamping voltage is 135 V. This part has a pitch of 7.5 mm. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This varistor has a voltage of 82 V. This product is 15.5 mm tall and 7.2 mm deep with a diameter of 12.5 mm. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. Its capacitance value is 0.0012uF. This device is made with metal oxide technology. Its tolerance voltage is 10%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

