BournsMOV-14D560KTRVaristor

Var MOV 35VAC/45VDC 1000A 56V Thru-Hole Radial T/R

Provide proper variable resistance to your circuit by using this MOV-14D560KTR MOV from Bourns. This part has a pitch of 7.5 mm. Its maximum surge current is 1000 A. This device's clamping current is 10 A and clamping voltage is 110 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 20 mm tall and 4.3 mm deep with a diameter of 16.5 mm. This varistor has a voltage of 56 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. Its capacitance value is 0.0036uF. This device utilizes metal oxide technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 6000
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 0,1259 €
    1. 6000+0,1259 €
    2. 12500+0,1233 €
    3. 25000+0,1218 €
    4. 50000+0,1205 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.