| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 1000 | |
| 625 | |
| 825 | |
| 1650 | |
| 10% | |
| 100 | |
| 6500 | |
| 480 | |
| 310 | |
| -40 | |
| 105 | |
| Bulk | |
| 23 | |
| 8.7 | |
| 28 | |
| Radial | |
| Through Hole | |
| 10 |
Apply different voltages to this MOV-20D102K MOV from Bourns in order to change resistance of it. This device's clamping current is 100 A and clamping voltage is 1650 V. This part has a pitch of 10 mm. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 625 VAC and the maximum DC voltage rating is 825 VDC. This product is 28 mm tall and 8.7 mm deep with a diameter of 23 mm. Its capacitance value is 400pF. This varistor has a voltage of 1000 V. This device utilizes metal oxide technology. Its tolerance voltage is 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

