| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 22 | |
| 14 | |
| 18 | |
| 43 | |
| 10% | |
| 20 | |
| 2000 | |
| 24000 | |
| 14 | |
| -40 | |
| 105 | |
| Bulk | |
| 23 | |
| 4.3 | |
| 26 | |
| Radial | |
| Through Hole | |
| 10 |
This MOV-20D220K MOV from Bourns is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 10 mm. This device's clamping current is 20 A and clamping voltage is 43 V. Its maximum surge current is 2000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0185uF. This device is made with metal oxide technology. Its tolerance voltage is 10%. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This product is 26 mm tall and 4.3 mm deep with a diameter of 23 mm. This varistor has a voltage of 22 V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

