Bulgin Components PLCMP0038/3Druckknopfschalter
Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Panel Mount Solder Tag Bulk
The Bulgin M-Series and Push-Pull Connectors range are the ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. The M-series circular connectors offer the industry standard M5, M8, M12 (including X-Code), M16 & M23 threads in addition to panel mount receptacles, overmolded cable variants and power/signal distribution units. Suitable for industry applications including factory automation, robotics, manufacturing, process control, medical, food & beverage processing, and industrial network. The Bulgin Push-Pull Connectors includes X-series and Y-series are suitable for high-reliability and high-quality applications in medical, instrumentation, military, and communications, where a fast method to connect / disconnect is required. They are manufactured to prevent accidental disconnects with a simple but fast strong-locking mechanism.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SP | |
| Round Button | |
| Threaded | |
| 5@250VAC | |
| >2000VAC | |
| >1000 | |
| <10 | |
| 35000 | |
| 1000000 | |
| 3.8 | |
| Panel Mount | |
| Solder Tag | |
| 4 | |
| Panel | |
| IP66 | |
| Stainless Steel | |
| -20 | |
| 70 | |
| Bulk | |
| 37 | |
| 37 | |
| 29 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

