Micro Commercial ComponentsMP5010-BPBrückengleichrichter
Diode Rectifier Bridge Single 1KV 50A 4-Pin MP-50 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 1000 | |
| 50@Ta=55°C | |
| 700 | |
| 500 | |
| 1.2@25A | |
| 10 | |
| -50 | |
| 150 | |
| Bulk | |
| Befestigung | Screw |
| Verpackungshöhe | 11.23(Max) |
| Verpackungsbreite | 29(Max) |
| Verpackungslänge | 29(Max) |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | MP-50 |
| 4 |
If you want to convert an alternating current input into a direct current, then this MP5010-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has an operating temperature range of -50 °C to 150 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

