KEMET CorporationMPCG0730LR40Induktionsspule, Oberflächenmontage
Inductor Power Wirewound 0.4uH 20% 100KHz Metal 16A 0.0026Ohm DCR T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 0.4u | |
| 20% | |
| 100K | |
| 16 | |
| 16 | |
| 0.0026(Typ) | |
| 2 | |
| -20 | |
| 120 | |
| Tape and Reel | |
| 8 | |
| Surface Mount | |
| 7 | |
| 3 |
An ideal space-saving electronic component is this power MPCG0730LR40 surface mount inductor from Kemet. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 120 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 16 A with a maximum resistance of 2.6m(Typ) Ohm. It has a tolerance of 20%. This product is 8 mm long, 3 mm tall and 7 mm deep. Its test frequency is 100K Hz. This device is made with wirewound technology. It has an inductance of 400n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

