KEMET CorporationMPCG0740LR42Induktionsspule, Oberflächenmontage
Inductor Power Wirewound 0.42uH 20% 100KHz Metal 22A 0.00155Ohm DCR T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 0.42u | |
| 20% | |
| 100K | |
| 22 | |
| 20 | |
| 0.00155(Typ) | |
| 2 | |
| -20 | |
| 120 | |
| Tape and Reel | |
| 8 | |
| Surface Mount | |
| 7 | |
| 4 |
This power MPCG0740LR42 surface mount inductor from Kemet is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -20 °C to 120 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes wirewound technology. It has an inductance of 420n H. This SMD inductor has a maximum DC current of 22 A with a maximum resistance of 1.55m(Typ) Ohm. Its test frequency is 100K Hz. This product is 8 mm long, 4 mm tall and 7 mm deep. It has a tolerance of 20%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook fĂĽr praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

