KEMET CorporationMPCG1040LR45Induktionsspule, Oberflächenmontage
Inductor Power Wirewound 0.45uH 20% 100KHz Metal 25A 0.0011Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 0.45u | |
| 20% | |
| 100K | |
| 25 | |
| 27 | |
| 0.0011(Typ) | |
| 2 | |
| 4040 | |
| -20 | |
| 120 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
Save valuable space on a PCB with this power MPCG1040LR45 surface mount inductor from Kemet. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 120 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 450n H. This product is 11.5 mm long, 4 mm tall and 10.3 mm deep. This SMD inductor has a maximum DC current of 25 A with a maximum resistance of 1.1m(Typ) Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

