KEMET CorporationMPCH0740LR15Induktionsspule, Oberflächenmontage
Inductor Power Wirewound 0.15uH 20% 100KHz Metal 29A 0.00093Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 0.15u | |
| 20% | |
| 100K | |
| 29 | |
| 31 | |
| 0.00093(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| Surface Mount | |
| 7 | |
| 4 |
An ideal space-saving electronic component is this power MPCH0740LR15 surface mount inductor from Kemet. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 120 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 29 A with a maximum resistance of 930u(Typ) Ohm. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 150n H. This product is 8 mm long, 4 mm tall and 7 mm deep. Its test frequency is 100K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

