KEMET CorporationMPCH1055L1R3Induktionsspule, Oberflächenmontage
Inductor Power Wirewound 1.3uH 20% 100KHz Metal 18.5A 0.0023Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 1.3u | |
| 20% | |
| 100K | |
| 18.5 | |
| 17 | |
| 0.0023(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.7 | |
| Surface Mount | |
| 10.3 | |
| 5.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power MPCH1055L1R3 surface mount inductor from Kemet to save valuable space. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 120 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. This product is 11.7 mm long, 5.5 mm tall and 10.3 mm deep. This device is made with wirewound technology. Its test frequency is 100K Hz. It has an inductance of 1.3u H. This SMD inductor has a maximum DC current of 18.5 A with a maximum resistance of 2.3m(Typ) Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

