KEMET CorporationMPLC0730L1R0Induktionsspule, Oberflächenmontage
Inductor Power Wirewound 1uH 20% 100KHz Metal 10.6A 0.009Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 1u | |
| 20% | |
| 100K | |
| 10.6 | |
| 11 | |
| 0.009 | |
| 2 | |
| -20 | |
| 120 | |
| Tape and Reel | |
| 7.7 | |
| Surface Mount | |
| 6.9 | |
| 3 |
This power MPLC0730L1R0 surface mount inductor from Kemet is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -20 °C to 120 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 1u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 10.6 A with a maximum resistance of 9m(Typ) Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz. This product is 7.7 mm long, 3 mm tall and 6.9 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

