KEMET CorporationMPLCG0530LR47Induktionsspule, Oberflächenmontage
Inductor Power Wirewound 0.47uH 20% 100KHz Metal 9.5A 0.0084Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 0.47u | |
| 20 | |
| 20% | |
| 100K | |
| 9.5 | |
| 8.9 | |
| 0.0084 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.5 | |
| Surface Mount | |
| 5.2 | |
| 3 |
This power MPLCG0530LR47 surface mount inductor from Kemet is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 120 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 470n H. This SMD inductor has a maximum DC current of 9.3 A with a maximum resistance of 9m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. This device is made with wirewound technology. This product is 5.5 mm long, 3 mm tall and 5.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

