KEMET CorporationMPLCG0630L4R7Induktionsspule, Oberflächenmontage
Inductor Power Wirewound 4.7uH 20% 100KHz Metal 5.5A 0.041Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 4.7u | |
| 20 | |
| 20% | |
| 100K | |
| 5.5 | |
| 5.4 | |
| 0.041 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 6.9 | |
| 3 |
This power MPLCG0630L4R7 surface mount inductor from Kemet is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -20 °C to 120 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. This product is 7.5 mm long, 3 mm tall and 6.9 mm deep. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 41m Ohm. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 4.7u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

