KEMET CorporationMPLCH0740L1R5Induktionsspule, Oberflächenmontage
Inductor Power Wirewound 1.5uH 20% 100KHz Metal 11.1A 0.009Ohm DCR T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 1.5u | |
| 20% | |
| 100K | |
| 11.1 | |
| 10.8 | |
| 0.009(Typ) | |
| 2 | |
| -20 | |
| 120 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 6.9 | |
| 4 |
An ideal space-saving electronic component is this power MPLCH0740L1R5 surface mount inductor from Kemet. This SMD inductor has an operating temperature range of -20 °C to 120 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 7.8 mm long, 4 mm tall and 6.9 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 11.1 A with a maximum resistance of 9m(Typ) Ohm. Its test frequency is 100K Hz. This device utilizes wirewound technology. It has an inductance of 1.5u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

