VishayMPM2002FT5Widerstandsnetzwerke und -Anordnungen
Res Thin Film NET 10K Ohm/10K Ohm 1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 2 | |
| 10K/10K | |
| 1% | |
| 100 | |
| 0.2 (1/5) | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 150 | |
| VOLT/D | |
| Molded | |
| Gull Wing | |
| 3 | |
| Tape and Reel | |
| SOT-23 | |
| Rectangular | |
| SOT-23 | |
| 3.05 | |
| 2.5 | |
| 1.12 | |
| Surface Mount |
By combining multiple resistors into a single chip, the MPM2002FT5 resistor array, developed by Vishay, can help you save space and power in your circuit design. Its temperature coefficient is ±25 ppm/°C. This dependable part has a power rating of 0.2 (1/5) W and a power rating per resistor of 0.1 (1/10) W. This product's 2 resistors have a value of 10K/10K Ohm. It has 3 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. The MPM2002FT5 part has a gull wing termination style. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C. This product is 3.05 mm long, 1.12 mm tall and 2.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

