VishayMPM5002AT5Widerstandsnetzwerke und -Anordnungen
Res Thin Film NET 25K Ohm/25K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 2 | |
| 25K/25K | |
| 0.1% | |
| 100 | |
| 0.2 (1/5) | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 150 | |
| VOLT/D | |
| Molded | |
| Gull Wing | |
| 3 | |
| Tape and Reel | |
| SOT-23 | |
| Rectangular | |
| SOT-23 | |
| 3.05 | |
| 2.5 | |
| 1.12 | |
| Surface Mount |
Conserve space and power by adopting this MPM5002AT5 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 0.2 (1/5) W and a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product's 2 resistors have a value of 25K/25K Ohm. It has 3 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.05 mm long, 1.12 mm tall and 2.5 mm deep. The MPM5002AT5 part has a gull wing termination style. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

