Reduced Price
Mean Well EnterprisesMPS-45-24AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 2.2A 45.6W Medical 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.2 | |
| 45.6 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 4000VAC | |
| 1% | |
| 2% | |
| 1.2(Typ) | |
| 47 to 63 | |
| ±2 | |
| 78(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 100mV(Max) | |
| Yes | |
| -10 | |
| 60 | |
| 180 | |
| Befestigung | Screw |
| Verpackungshöhe | 28 + 2(Max) |
| Verpackungsbreite | 76 |
| Verpackungslänge | 127 |
| Leiterplatte geändert | 8 |
| 8 |
Power your device with direct current by using this MPS-45-24 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 45.6 W. This part's single output can handle a current up to 2.2 A. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

